Comchip CPDVR083V3U technical specifications.
| Capacitance | 14pF |
| Clamping Voltage | 8V |
| Height | 0.74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | CPDVR083V3U |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDVR083V3U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
