
Surface mount transient voltage suppressor diode, 300W peak pulse power, featuring a 24V reverse standoff voltage and 26.7V minimum breakdown voltage. This unidirectional silicon TVS diode offers a 43V clamping voltage and operates across a -55°C to 125°C temperature range. With a maximum power dissipation of 600mW and a 5A peak pulse current rating, it is suitable for power line protection applications. The SOIC-14 package, with dimensions of 8.66mm length, 5.99mm width, and 1.15mm height, is tape and reel packaged.
Comchip CTAN1424V-G technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 43V |
| Diode Type | ZENER |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 8.66mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 5 |
| Number of Channels | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| Width | 5.99mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Comchip CTAN1424V-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
