
General purpose rectifier diode, 3A average rectified current, 1000V reverse voltage. Features a 3A forward current, 5µA max reverse current, and 100A max surge current. Packaged in a DO-214AB surface mount case, this RoHS compliant component offers a 75ns reverse recovery time.
Comchip CURC307-G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-214AB |
| Forward Current | 3A |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 75ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CURC307-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
