Comchip CZRA4759-G technical specifications.
| Impedance | 125R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Zener Voltage | 62V |
| RoHS | Compliant |
Download the complete datasheet for Comchip CZRA4759-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.