Comchip CZRB3014-G technical specifications.
| Impedance | 5R |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Comchip CZRB3014-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.