5W Zener Diode, featuring a 5.6V Zener Voltage with a 5% tolerance. This unidirectional, silicon diode operates within a temperature range of -55°C to 150°C. Housed in a DO-214AA (SMB) package, it offers 2 terminals for dual connection.
Comchip CZRB5339B-HF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip CZRB5339B-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.