Comchip CZRER52C30-HF technical specifications.
| Package/Case | 0503 |
| Impedance | 80R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Comchip CZRER52C30-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.