Comchip CZRF10VB technical specifications.
| Package/Case | 1005 |
| Impedance | 15R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Tolerance | 3% |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Comchip CZRF10VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.