Comchip CZRF52C2 technical specifications.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 2512 |
| Package/Case | 1005 |
| Impedance | 100R |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100uA |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 2V |
| Zener Current | 5mA |
| Zener Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Comchip CZRF52C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.