Comchip CZRL5245B-G technical specifications.
| Impedance | 16R |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Comchip CZRL5245B-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.