Comchip CZRL5260B-G technical specifications.
| Impedance | 93R |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Comchip CZRL5260B-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.