Comchip CZRNC55C2V2-G technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 85R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Comchip CZRNC55C2V2-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.