Comchip CZRT5230B-G technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 19R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Comchip CZRT5230B-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.