Comchip CZRU2V7B technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 100R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Tolerance | 3% |
| Zener Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Comchip CZRU2V7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.