The Comchip CZRU52C11-HF is a surface mount zener diode with an impedance of 20 ohms and a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 150 milliwatts. The device is RoHS compliant and features a small SMD/SMT package.
Comchip CZRU52C11-HF technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 20R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Comchip CZRU52C11-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.