
Surface mount Zener diode featuring a 4.7V DC rated voltage with a 5% tolerance. This unidirectional silicon diode offers a maximum power dissipation of 150mW and a Zener voltage of 4.7V at 5mA. Designed for ultra-thin, leadless applications in a 0603 plastic package, it operates within a temperature range of -55°C to 125°C. The diode exhibits a maximum reverse leakage current of 5uA and an impedance of 78 Ohms. It is RoHS compliant and supplied on tape and reel.
Comchip CZRU52C4V7 technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 78R |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 4.7V |
| Zener Current | 5mA |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Comchip CZRU52C4V7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.