
Surface mount Zener diode with a 5.1V DC rated voltage and 5% tolerance. Features a 0.15W power dissipation, 60 Ohm impedance, and 5mA Zener current. Operates within a -55°C to 125°C temperature range, with a maximum reverse leakage current of 100nA. This RoHS compliant, leadless, ultra-thin component is packaged in a 0603 case and supplied on tape and reel.
Comchip CZRU52C5V1 technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 60R |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 5.1V |
| Zener Current | 5mA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Comchip CZRU52C5V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
