Surface mount Zener diode with a 5.6V Zener voltage and 5% tolerance. Features 150mW power dissipation, 40 Ohm impedance, and 100nA maximum reverse leakage current. Designed for unidirectional operation with a 500mA output current capability. Encased in a leadless, ultra-thin plastic 0603 package, this RoHS compliant component operates from -55°C to 125°C. Supplied on tape and reel for efficient automated assembly.
Comchip CZRU52C5V6 technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 40R |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 5.6V |
| Zener Current | 5mA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Comchip CZRU52C5V6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.