Comchip CZRU5V6B technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 25R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Tolerance | 2% |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Comchip CZRU5V6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.