Comchip CZRV5227B-G technical specifications.
| Impedance | 24R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Comchip CZRV5227B-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.