The CZRV5251B-G is a surface mount zener diode with a maximum operating temperature range of -60°C to 150°C. It has a maximum power dissipation of 200mW and a tolerance of 5%. The diode is packaged in tape and reel quantities of 3000. It is RoHS compliant.
Comchip CZRV5251B-G technical specifications.
| Impedance | 29R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Comchip CZRV5251B-G to view detailed technical specifications.
No datasheet is available for this part.