The DB105S-G is a general purpose rectifier diode with an average rectified current of 1A. It is packaged in a surface mount SMD/SMT package with dimensions of 3.81mm in height, 8.64mm in length, and 10.41mm in width. The diode operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. It is available in quantities of 1000 units, packaged in rail or tube packaging.
Comchip DB105S-G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMD/SMT |
| Height | 3.81mm |
| Length | 8.64mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 10.41mm |
| RoHS | Compliant |
Download the complete datasheet for Comchip DB105S-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.