The DB107SP-G is a bridge rectifier diode from Comchip with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a dual terminal position and is constructed with silicon diode elements. The device is rated for a maximum reverse voltage of 1000 volts and has a breakdown voltage of at least 1000 volts. It is packaged in a 4-pin R-PDSO-G4 package type.
Comchip DB107SP-G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip DB107SP-G to view detailed technical specifications.
No datasheet is available for this part.