The DF005S-HF is a 4-element silicon bridge rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a dual terminal position and is constructed from silicon. The device is rated for a maximum reverse voltage of 50V and has a breakdown voltage of 50V. The DF005S-HF is packaged in a 4-pin R-PDSO-G4 package.
Comchip DF005S-HF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Breakdown Voltage-Min | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip DF005S-HF to view detailed technical specifications.
No datasheet is available for this part.