Comchip DF204-G technical specifications.
| Average Rectified Current | 2A |
| Forward Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reverse Voltage (DC) | 280V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip DF204-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.