
2A, 400V single-phase bridge rectifier diode for surface mount applications. Features a maximum reverse leakage current of 10µA and a 60A maximum surge current. Operates across a temperature range of -55°C to 150°C. Packaged in tape and reel, this RoHS compliant component is suitable for high-volume assembly.
Comchip DF204ST-G technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMD/SMT |
| Height | 3.81mm |
| Length | 8.64mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 10.41mm |
| RoHS | Compliant |
Download the complete datasheet for Comchip DF204ST-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.