
Surface mount bridge rectifier diode, 1-phase, with a 2A average rectified current and 600V repetitive peak reverse voltage. Features silicon construction, operating temperature range of -55°C to 150°C, and lead-free, RoHS compliant design. Packaged in tape and reel for efficient surface mount assembly.
Comchip DF206ST-G technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip DF206ST-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.