
50A, 1000V V(RRM) bridge rectifier diode designed for high-current applications. Features a 500A surge current capability and a maximum reverse leakage of 10uA. Operating temperature range spans from -55°C to 150°C. Surface mount package with dimensions of 28.3mm length, 28.3mm width, and 10.77mm height. RoHS compliant and supplied in bulk packaging.
Comchip KBPC5010-G technical specifications.
| Average Rectified Current | 50A |
| Height | 10.77mm |
| Length | 28.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 500A |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 28.3mm |
| RoHS | Compliant |
Download the complete datasheet for Comchip KBPC5010-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
