Comchip KBU1006-G technical specifications.
| Average Rectified Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip KBU1006-G to view detailed technical specifications.
No datasheet is available for this part.