Comchip KBU2504-G technical specifications.
| Average Rectified Current | 3.6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Package Quantity | 2400 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip KBU2504-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.