Comchip MMBT4401-G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip MMBT4401-G to view detailed technical specifications.
No datasheet is available for this part.