Comchip P4KE150A-G is a unidirectional Zener diode with a minimum breakdown voltage of 142.5V and a peak pulse current of 1.93A. It has a peak pulse power rating of 400W and is packaged in a DO-41 axial package. The diode is suitable for through-hole mounting and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a bulk packaging quantity of 5000 units.
Comchip P4KE150A-G technical specifications.
| Package/Case | DO-41 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 142.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Pulse Current | 1.93A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip P4KE150A-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.