The P4KE440C-G is a single-channel Zener diode with a breakdown voltage of 396V and a peak pulse power of 400W. It is designed for through-hole mounting in a DO-41 package and operates over a temperature range of -65°C to 175°C. This device is RoHS compliant and suitable for use in surge suppression applications.
Comchip P4KE440C-G technical specifications.
| Package/Case | DO-41 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 396V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Pulse Current | 950mA |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 356V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip P4KE440C-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.