Comchip P6KE110A-G technical specifications.
| Package/Case | DO-15 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 104.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.95A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 96V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip P6KE110A-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.