Comchip P6KE11A-G technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 9.4 |
| Clamping Voltage-Max | 15.6 |
| Breakdown Voltage-Nom | 11 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip P6KE11A-G to view detailed technical specifications.
No datasheet is available for this part.