The P6KE29A-G is a unidirectional Zener diode with a maximum operating temperature range of -55°C to 150°C. It features a peak pulse power of 600W and is packaged in a DO-15 axial termination. The diode is designed for through-hole mounting and is available in tape and reel packaging with a quantity of 3000 units.
Comchip P6KE29A-G technical specifications.
| Package/Case | DO-15 |
| Diode Type | ZENER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip P6KE29A-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.