The P6KE350C-G is a unidirectional Zener diode with a minimum breakdown voltage of 315V and a peak pulse current of 1.19A. It is packaged in a DO-15 axial through hole package and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is RoHS compliant and available in quantities of 3000 per reel.
Comchip P6KE350C-G technical specifications.
| Package/Case | DO-15 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 315V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.19A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 284.2V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip P6KE350C-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.