The P6KE380A-HF is a unidirectional Zener diode with a minimum breakdown voltage of 361V and a peak pulse current of 1.14A. It is designed for use in surge suppressor applications and has a maximum operating temperature of 150°C. The diode is packaged in a DO-15 axial package and is available in tape and reel packaging. The P6KE380A-HF is RoHS compliant and suitable for use in through hole mounting applications.
Comchip P6KE380A-HF technical specifications.
| Package/Case | DO-15 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 361V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.14A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 324.9V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip P6KE380A-HF to view detailed technical specifications.
No datasheet is available for this part.