The Comchip P6KE500CA-G is a single bidirectional Zener diode with a minimum breakdown voltage of 475V and peak pulse power of 600W. It features a DO-15 axial package and is suitable for through-hole mounting. The diode operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. It is designed for transient voltage suppression applications.
Comchip P6KE500CA-G technical specifications.
| Package/Case | DO-15 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 475V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 870mA |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 427.5V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip P6KE500CA-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.