Comchip SB220E-G technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-15 |
| Max Reverse Voltage (DC) | 20V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Comchip SB220E-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.