
The SB240E-G is a general purpose rectifier diode with a maximum reverse voltage of 40V and average rectified current of 2A. It is packaged in a DO-15 through hole package and is RoHS compliant. The diode has a maximum surge current of 50A and a maximum reverse leakage current of 500uA. It is suitable for use in a variety of applications where a general purpose rectifier is required.
Comchip SB240E-G technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-15 |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Comchip SB240E-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
