Comchip SB3100E-G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | SB3100E |
| RoHS | Compliant |
Download the complete datasheet for Comchip SB3100E-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
