Comchip SB3100EB-G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 1200 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip SB3100EB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.