Comchip SB520E-G technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DO-201AD |
| Max Reverse Voltage (DC) | 20V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Comchip SB520E-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.