
Schottky rectifier diode with 5A average rectified current and 40V maximum reverse voltage. Features a 150A maximum surge current and a low 500uA maximum reverse leakage current. Packaged in a DO-201AD through-hole mount case, supplied on tape and reel.
Comchip SB540E-G technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DO-201AD |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Comchip SB540E-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
