
Rectifier diode with a maximum repetitive peak reverse voltage of 40V. Features a silicon diode element and operates across a temperature range of -55°C to 150°C. This component has two terminals in a dual configuration, housed within a JEDEC DO-214AA package.
Comchip SS34B-HF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip SS34B-HF to view detailed technical specifications.
No datasheet is available for this part.