
NPN bipolar junction transistor featuring a 1.5A collector current and 40V collector-emitter voltage. This discrete semiconductor component, housed in a SOT-23 package, offers 3 terminals with a dual terminal position and a single active element.
Comchip SS8050-G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip SS8050-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.