The TV02W101B-G is a single-channel bidirectional Zener diode with a minimum breakdown voltage of 111V. It operates within a temperature range of -55°C to 150°C and is suitable for surface mount applications. With a peak pulse current of 1.23A and peak pulse power of 200W, this diode provides reliable protection against voltage spikes. The device is compliant with RoHS regulations and is available in tape and reel packaging with 3000 units per package.
Comchip TV02W101B-G technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.23A |
| Peak Pulse Power | 200W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W101B-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.