Comchip TV02W111-G technical specifications.
| Max Power Dissipation | 1kW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | TV02W |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W111-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.