The Comchip TV02W111B-G is a surface mount zener diode with a minimum breakdown voltage of 122V. It operates over a temperature range of -55°C to 150°C and has a peak pulse current of 1.13A. This diode is not designed for power line protection and is RoHS compliant. It is available in tape and reel packaging with 3000 units per package.
Comchip TV02W111B-G technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.13A |
| Peak Pulse Power | 200W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV02W111B-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.